Bidirectional transient voltage suppressor diode, 600W peak pulse power, designed for surface mount applications in a DO-214AA plastic package. Features a 110V DC rated voltage, 94V reverse standoff voltage, and a clamping voltage of 158V. Offers a minimum breakdown voltage of 99.45V and a maximum surge current of 3.8A. Operates across a temperature range of -55°C to 150°C, with a 4A peak pulse current capability. This lead-free, RoHS compliant component provides single-channel protection.
Littelfuse P6SMBJ110C technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 158V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Min Breakdown Voltage | 99.45V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 3.8A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 94V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 94V |
| RoHS Compliant | Yes |
| Series | P6SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 110V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6SMBJ110C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.