
Unidirectional TVS Diode for surge suppression, featuring a 12V DC rated voltage and 10.2V reverse standoff voltage. This surface mount component offers a 17.3V clamping voltage and a minimum breakdown voltage of 10.8V. It handles a maximum surge current of 35A and a peak pulse power of 600W, operating within a temperature range of -55°C to 150°C. Packaged in a DO-214AA case, this lead-free and RoHS compliant diode is supplied on tape and reel.
Littelfuse P6SMBJ12 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 17.3V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Min Breakdown Voltage | 10.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 35A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 9.72V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 36.5A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 10.2V |
| RoHS Compliant | Yes |
| Series | P6SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 12V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6SMBJ12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
