Bidirectional transient voltage suppressor diode, 600W peak pulse power, 102V reverse standoff voltage, and 165V clamping voltage. Features a 120V DC rated voltage, 114V to 126V breakdown voltage range, and 3.6A max surge current. This surface mount component is housed in a DO-214AA plastic package, operating from -55°C to 150°C.
Littelfuse P6SMBJ120CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 165V |
| Clamping Voltage-Max | 165V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Max Breakdown Voltage | 126V |
| Min Breakdown Voltage | 114V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 3.6A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 102V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.7A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 102V |
| RoHS Compliant | Yes |
| Series | P6SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 120V |
| Weight | 0.00328oz |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6SMBJ120CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.