Unidirectional transient voltage suppressor diode with 600W peak pulse power and 36.5A peak pulse current. Features a 10.2V reverse standoff voltage and 16.7V clamping voltage. Operates across a -55°C to 150°C temperature range. Packaged in a DO-214AA surface-mount plastic package.
Littelfuse P6SMBJ12A technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 16.7V |
| Clamping Voltage-Max | 16.7V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Max Breakdown Voltage | 11.4V |
| Min Breakdown Voltage | 11.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 36A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 10.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 36.5A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 10.2V |
| RoHS Compliant | Yes |
| Series | P6SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 12V |
| Weight | 0.00328oz |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6SMBJ12A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.