Unidirectional Transient Voltage Suppressor (TVS) diode, 600W peak pulse power, designed for surface mount applications. Features a 130V DC rated voltage and 111V reverse standoff voltage, with a minimum breakdown voltage of 124V and a clamping voltage of 179V. This silicon component offers a maximum surge current of 3.3A and a peak pulse current of 3.4A, with a low leakage current of 5µA. Packaged in a DO-214AA plastic case with dimensions of 5.59mm length, 3.94mm width, and 2.44mm height, it operates from -55°C to 150°C and is lead-free and RoHS compliant.
Littelfuse P6SMBJ130A technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 179V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 5.59mm |
| Min Breakdown Voltage | 124V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 3.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 111V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.4A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 124V |
| Reverse Standoff Voltage | 111V |
| RoHS Compliant | Yes |
| Series | P6SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 130V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6SMBJ130A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.