Bidirectional transient voltage suppressor diode, 600W peak pulse power, 105V operating supply voltage, and 130V DC rated voltage. Features a 187V clamping voltage and 117.45V minimum breakdown voltage. Designed for surface mount with a DO-214AA plastic package, offering 3.2A max surge current and 3.4A peak pulse current. Operates from -55°C to 150°C, is lead-free, and RoHS compliant.
Littelfuse P6SMBJ130C technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 187V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Min Breakdown Voltage | 117.45V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 3.2A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 105V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.4A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 111V |
| RoHS Compliant | Yes |
| Series | P6SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 130V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6SMBJ130C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.