
Unidirectional Transient Voltage Suppressor (TVS) diode, 600W peak pulse power, designed for surface mount applications in a DO-214AA plastic package. Features a 12.8V reverse standoff voltage, 14.3V minimum breakdown voltage, and a 21.2V clamping voltage. Operates across a wide temperature range from -55°C to 150°C with a low leakage current of 5µA. This silicon component offers 28.8A peak pulse current capability and is RoHS compliant.
Littelfuse P6SMBJ15A technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 21.2V |
| Clamping Voltage-Max | 21.2V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 5.59mm |
| Max Breakdown Voltage | 15.8V |
| Min Breakdown Voltage | 14.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 28A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 12.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 28.8A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 14.3V |
| Reverse Standoff Voltage | 12.8V |
| RoHS Compliant | Yes |
| Series | P6SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 15V |
| Weight | 0.00328oz |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6SMBJ15A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.