Bidirectional TVS Diode for surge suppression, featuring a 15V DC rated voltage and 12.8V reverse standoff voltage. This component offers a 22V clamping voltage and a 600W peak pulse power rating, with a maximum surge current of 27A. Designed for surface mount applications in a DO-214AA package, it operates across a wide temperature range from -55°C to 150°C.
Littelfuse P6SMBJ15C technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 22V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Min Breakdown Voltage | 13.55V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 27A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 12.1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 28.8A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 12.8V |
| RoHS Compliant | Yes |
| Series | P6SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 15V |
| Weight | 0.00328oz |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6SMBJ15C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.