
Unidirectional TVS diode for surface mount applications, featuring a DO-214AA package. Offers a 13.6V reverse standoff voltage and a 23.5V clamping voltage. With a peak pulse power rating of 600W and a max surge current of 26A, this component provides robust protection. Operating temperature range spans from -55°C to 150°C.
Littelfuse P6SMBJ16 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 23.5V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 26A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 13.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 27.1A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 13.6V |
| RoHS Compliant | Yes |
| Series | P6SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 16V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6SMBJ16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
