Bidirectional transient voltage suppressor diode with 600W peak pulse power and 24.2A peak pulse current. Features 18V DC rated voltage, 15.3V reverse standoff voltage, and 14.5V working peak reverse voltage. This single-element silicon device offers a clamping voltage of 26.1V and operates across a temperature range of -55°C to 150°C. Packaged in a DO-214AA surface mount plastic package, it is lead-free and RoHS compliant.
Littelfuse P6SMBJ18C technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 26.1V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Min Breakdown Voltage | 16.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 23A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 24.2A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | Yes |
| Series | P6SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 18V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6SMBJ18C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.