
Unidirectional TVS Diode, DO-214AA package, offering 600W peak pulse power with a 22A peak pulse current. Features a 20V DC rated voltage, 17.1V reverse standoff voltage, and 29.1V clamping voltage. Operates across a -55°C to 150°C temperature range, with a 21A max surge current capability. This surface mount component is RoHS compliant and lead-free.
Littelfuse P6SMBJ20 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 29.1V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Min Breakdown Voltage | 18V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 21A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 17.1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 22A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 17.1V |
| RoHS Compliant | Yes |
| Series | P6SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 20V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6SMBJ20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
