
Unidirectional TVS Diode, 600W Peak Pulse Power, 19.9A Peak Pulse Current, 18.8V Reverse Standoff Voltage, 22V DC Rated Voltage, and 31.9V Clamping Voltage. This surface mount component features a DO-214AA package, operating temperature range of -55°C to 150°C, and is RoHS compliant and lead-free. Ideal for surge suppression applications.
Littelfuse P6SMBJ22 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 31.9V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Min Breakdown Voltage | 19.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 19A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 18.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 19.9A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 18.8V |
| RoHS Compliant | Yes |
| Series | P6SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 22V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6SMBJ22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
