Bidirectional transient voltage suppressor diode offering 600W peak pulse power and 19.9A peak pulse current. Features a 22V DC rated voltage and 18.8V reverse standoff voltage, with a clamping voltage of 30.6V. This surface mount device utilizes a DO-214AA plastic package and operates across a temperature range of -55°C to 150°C. Designed for single-channel protection, it is lead-free and RoHS compliant.
Littelfuse P6SMBJ22CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 30.6V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Min Breakdown Voltage | 20.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 20A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 18.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 19.9A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 18.8V |
| RoHS Compliant | Yes |
| Series | P6SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 22V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6SMBJ22CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.