Unidirectional Transient Voltage Suppressor (TVS) Diode, 600W peak pulse power, designed for surface mount applications in a DO-214AA package. Features a 214V reverse standoff voltage and a minimum breakdown voltage of 225V, with a clamping voltage of 344V. Offers a maximum surge current of 1.8A and operates within a temperature range of -55°C to 150°C. This lead-free, RoHS compliant component is ideal for voltage protection.
Littelfuse P6SMBJ250 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 344V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Min Breakdown Voltage | 225V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.8A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 214V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.8A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 214V |
| RoHS Compliant | Yes |
| Series | P6SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 250V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6SMBJ250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.