Unidirectional Transient Voltage Suppressor (TVS) diode, 600W peak pulse power, designed for surface mount applications. Features a 300V reverse standoff voltage and 315V minimum breakdown voltage, with a 482V clamping voltage. Operates across a wide temperature range from -55°C to 150°C, handling a peak pulse current of 1.3A. Packaged in a DO-214AA (SMB) surface mount package, this lead-free and RoHS compliant component is supplied on tape and reel.
Littelfuse P6SMBJ350 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 482V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Min Breakdown Voltage | 315V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 300V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 300V |
| RoHS Compliant | Yes |
| Series | P6SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 350V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6SMBJ350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.