
Bidirectional transient voltage suppressor diode, 600W peak pulse power, 30.8V reverse standoff voltage, and 49.9V clamping voltage. Features a 36V DC rated voltage and 12A max surge current. Packaged in a DO-214AA surface mount plastic package, this silicon diode operates from -55°C to 150°C and is RoHS compliant.
Littelfuse P6SMBJ36CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 49.9V |
| Clamping Voltage-Max | 49.9V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Max Breakdown Voltage | 37.8V |
| Min Breakdown Voltage | 34.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 12A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 30.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12.2A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 30.8V |
| RoHS Compliant | Yes |
| Series | P6SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 36V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6SMBJ36CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
