
Bidirectional TVS Diode for surge suppression, featuring a 33.3V operating supply voltage and 39V DC rated voltage. This surface mount component offers a 600W peak pulse power rating with a 11.3A peak pulse current capability. It operates across a wide temperature range from -55°C to 150°C and includes a low leakage current of 5uA. The DO-214AA package ensures efficient integration into power distribution systems.
Littelfuse P6SMBJ39CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 53.9V |
| Clamping Voltage-Max | 53.9V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 5.59mm |
| Max Breakdown Voltage | 41V |
| Min Breakdown Voltage | 37.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 11.3A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 33.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 37.1V |
| Reverse Standoff Voltage | 33.3V |
| RoHS Compliant | Yes |
| Series | P6SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 39V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6SMBJ39CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
