Unidirectional Transient Voltage Suppressor (TVS) diode with 600W peak pulse power dissipation. Features a 43V DC rated voltage and 36.8V reverse standoff voltage. Breakdown voltage ranges from 40.9V to 45.2V, with a clamping voltage of 59.3V. Designed for surface mount applications in a DO-214AA package, operating from -55°C to 150°C. RoHS compliant and lead-free.
Littelfuse P6SMBJ43A technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 59.3V |
| Clamping Voltage-Max | 59.3V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Max Breakdown Voltage | 45.2V |
| Min Breakdown Voltage | 40.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 10.1A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 36.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 36.8V |
| RoHS Compliant | Yes |
| Series | P6SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 43V |
| Weight | 0.00328oz |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6SMBJ43A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.