
Bidirectional TVS Diode for surge suppression, featuring a 43V DC rated voltage and 36.8V reverse standoff voltage. This surface mount component, housed in a DO-214AA package, offers a 600W peak pulse power rating with a 10.3A peak pulse current capability. Operating across a wide temperature range from -55°C to 150°C, it provides a clamping voltage of 56.4V and a minimum breakdown voltage of 38.75V.
Littelfuse P6SMBJ43C technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 56.4V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Min Breakdown Voltage | 38.75V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 10.5A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 36.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 36.8V |
| RoHS Compliant | Yes |
| Series | P6SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 43V |
| Weight | 0.00328oz |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6SMBJ43C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.