
Unidirectional TVS Diode for surge suppression, featuring a DO-214AA surface mount package. Offers a 47V DC rated voltage and 40.2V reverse standoff voltage, with a minimum breakdown voltage of 42.35V and a clamping voltage of 67.8V. Handles a peak pulse current of 9.4A and peak pulse power of 600W, operating across a temperature range of -55°C to 150°C. This lead-free, RoHS compliant component is supplied on tape and reel in a package quantity of 3000.
Littelfuse P6SMBJ47 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 67.8V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Min Breakdown Voltage | 42.35V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 8.9A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 40.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.4A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 40.2V |
| RoHS Compliant | Yes |
| Series | P6SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 47V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6SMBJ47 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
