Unidirectional transient voltage suppressor diode with 600W peak pulse power and 900mA peak pulse current. Features a 408V reverse standoff voltage, 432V minimum breakdown voltage, and 658V clamping voltage. This surface mount component, housed in a DO-214AA package, operates from -55°C to 150°C and is RoHS compliant.
Littelfuse P6SMBJ480 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 658V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Min Breakdown Voltage | 432V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 900mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 408V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 900mA |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 408V |
| RoHS Compliant | Yes |
| Series | P6SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 480V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6SMBJ480 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.