
Unidirectional TVS diode in a DO-214AA surface mount package, offering 600W peak pulse power dissipation. Features a 43.6V reverse standoff voltage and a 73.5V clamping voltage, with a minimum breakdown voltage of 45.95V. Designed for a wide operating temperature range of -55°C to 150°C, this lead-free, RoHS compliant component handles a maximum surge current of 8.2A and peak pulse current of 8.7A. Ideal for protecting sensitive electronics with its single channel, unidirectional surge suppression capabilities.
Littelfuse P6SMBJ51 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 73.5V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Min Breakdown Voltage | 45.95V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 8.2A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 43.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.7A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 43.6V |
| RoHS Compliant | Yes |
| Series | P6SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 51V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6SMBJ51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
