Bidirectional Transient Voltage Suppressor (TVS) diode offering 600W peak pulse power and 8.7A peak pulse current. Features a 43.6V reverse standoff voltage and 64.8V clamping voltage. Designed for surface mount with a DO-214AA package, this silicon component operates from -55°C to 150°C. RoHS compliant and lead-free.
Littelfuse P6SMBJ51CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 64.8V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Min Breakdown Voltage | 48.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 9.3A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 43.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.7A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 43.6V |
| RoHS Compliant | Yes |
| Series | P6SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 51V |
| Weight | 0.00328oz |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6SMBJ51CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.