Unidirectional Transient Voltage Suppressor (TVS) diode with 600W peak pulse power and 800mA peak pulse current. Features a 495V reverse standoff voltage and 760V clamping voltage. This silicon diode, designed for surface mounting in a DO-214AA package, offers a wide operating temperature range from -55°C to 150°C. It provides 550V DC rated voltage and is RoHS compliant.
Littelfuse P6SMBJ550A technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 760V |
| Clamping Voltage-Max | 760V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Max Breakdown Voltage | 577.5V |
| Min Breakdown Voltage | 522.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 800mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 495V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 800mA |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 495V |
| RoHS Compliant | Yes |
| Series | P6SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 550V |
| Weight | 0.00328oz |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6SMBJ550A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.