Unidirectional transient voltage suppressor diode, 600W peak pulse power, 5.5V reverse standoff voltage, and 10.8V clamping voltage. Features a 6.6A peak pulse current and 56A max surge current. This silicon diode operates from -55°C to 150°C and is housed in a DO-214AA surface mount package. RoHS compliant and lead-free.
Littelfuse P6SMBJ6.8 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 10.8V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Min Breakdown Voltage | 61.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 56A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 5.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.6A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 58.1V |
| RoHS Compliant | Yes |
| Series | P6SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 68V |
| Weight | 0.00328oz |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6SMBJ6.8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
