Bidirectional Transient Voltage Suppressor (TVS) diode, 600W peak pulse power, 6.8V DC rated voltage, and 5.8V reverse standoff voltage. Features a 10.5V clamping voltage, 5µA leakage current, and 6.6A peak pulse current. Designed for surface mount applications with a DO-214AA package. Operates across a wide temperature range from -55°C to 150°C.
Littelfuse P6SMBJ6.8CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 10.5V |
| Clamping Voltage-Max | 10.5V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 5.59mm |
| Max Breakdown Voltage | 7.14V |
| Min Breakdown Voltage | 64.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 57A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.6A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 64.6V |
| Reverse Standoff Voltage | 58.1V |
| RoHS Compliant | Yes |
| Series | P6SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 6.8V |
| Weight | 0.00328oz |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6SMBJ6.8CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.