
Unidirectional TVS Diode, 62V DC Rated Voltage, 53V Reverse Standoff Voltage, and 53V Operating Supply Voltage. Features 85V Clamping Voltage and 58.9V Minimum Breakdown Voltage. Handles 7.1A Max Surge Current and 7.2A Peak Pulse Current with 600W Peak Pulse Power. Packaged in a DO-214AA surface mount case, this RoHS compliant component operates from -55°C to 150°C.
Littelfuse P6SMBJ62A technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 85V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Min Breakdown Voltage | 58.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 7.1A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 53V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 53V |
| RoHS Compliant | Yes |
| Series | P6SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 62V |
| Weight | 0.00328oz |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6SMBJ62A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
