
Bidirectional TVS Diode for surge suppression, featuring a 62V DC rated voltage and 53V reverse standoff voltage. This component offers a 600W peak pulse power rating with a 7.2A peak pulse current capability. It operates within a temperature range of -55°C to 150°C and has a clamping voltage of 85V. Designed for surface mount applications in a DO-214AA package, it is RoHS compliant and lead-free.
Littelfuse P6SMBJ62CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 85V |
| Clamping Voltage-Max | 85V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Max Breakdown Voltage | 65.1V |
| Min Breakdown Voltage | 58.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 7.1A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 53V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.2A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 53V |
| RoHS Compliant | Yes |
| Series | P6SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 62V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6SMBJ62CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.