
Unidirectional Transient Voltage Suppressor (TVS) diode, 600W peak pulse power, designed for surface mount applications. Features a 8.2V DC rated voltage and 7.02V reverse standoff voltage, with a minimum breakdown voltage of 7.38V and a clamping voltage of 12.5V. Handles a maximum surge current of 48A and peak pulse current of 50.4A. Packaged in a DO-214AA surface mount package, this lead-free and RoHS compliant component operates from -55°C to 150°C.
Littelfuse P6SMBJ8.2 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 12.5V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Min Breakdown Voltage | 7.38V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 48A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 7.02V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 50.4A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 7.02V |
| RoHS Compliant | Yes |
| Series | P6SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 8.2V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6SMBJ8.2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
