Bidirectional Transient Voltage Suppressor (TVS) diode for surface mount applications. Features 600W peak pulse power, 50.4A peak pulse current, and 12.1V clamping voltage. Operates with a 7.02V reverse standoff voltage and 8.2V DC rated voltage. Housed in a DO-214AA package with dimensions of 5.59mm length, 3.94mm width, and 2.44mm height. Suitable for a wide operating temperature range from -55°C to 150°C.
Littelfuse P6SMBJ8.2CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 12.1V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Min Breakdown Voltage | 7.79V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 7.02V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 50.4A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 7.02V |
| RoHS Compliant | Yes |
| Series | P6SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 8.2V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6SMBJ8.2CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.