Littelfuse PDM21001LXM technical specifications.
| Current Rating | 30A |
| Mount | Chassis Mount |
| Number of Circuits | 60 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse PDM21001LXM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.