
Surface mount varistor for general applications. Features a 14V clamping voltage and a 2-terminal, dual-ended CHIP package. Operating temperature range spans from -55°C to 125°C. Package dimensions are 1.1mm length, 0.6mm width, and 0.43mm height. ROHS compliant.
Littelfuse PESD0402-140 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.1 |
| Package Width | 0.6 |
| Package Height | 0.43 |
| Terminal Placement | DUAL ENDED |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse PESD0402-140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.