
Trans Voltage Suppressor Diode, Bidirectional, 4 Element, Silicon, ROHS COMPLIANT, GLASS PACKAGE-6
Littelfuse PGB1040805MR technical specifications.
| Capacitance | 0.055pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Clamping Voltage | 150V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 4 |
| Number of Channels | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Line Protection | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | PulseGuard® PGB |
| Termination | SMD/SMT |
| DC Rated Voltage | 24V |
| Width | 1.27mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse PGB1040805MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
