
Littelfuse PLED13Q12 technical specifications.
| Package/Case | QFN |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 1 |
| Mounting | Surface Mount |
| Type | LED Shunt |
| Minimum Breakdown Voltage | 13V |
| Cage Code | 75915 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541300080 |
| Schedule B | 8541300080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Littelfuse PLED13Q12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.