Littelfuse PLED5HT technical specifications.
| Package/Case | SOT-89 |
| Clamping Voltage | 5.2V |
| Hold Current | 5mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 38V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 700mA |
| RoHS Compliant | Yes |
| Series | PLED® |
| Voltage | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse PLED5HT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.