Littelfuse PLED6M technical specifications.
| Type | LED Shunt |
| Minimum Breakdown Voltage | 5.5V |
| Maximum Holding Current | 12mA |
| Cage Code | 75915 |
| EU RoHS | Yes |
| HTS Code | 8541300080 |
| Schedule B | 8541300080 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Littelfuse PLED6M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.