
Surface mount LED shunt with 2 pins, housed in a DO-214AA package. Features a minimum breakdown voltage of 6V, designed for specialized overvoltage and ESD protection of LEDs. Package dimensions are 4.57mm maximum length, 3.94mm maximum width, and 2.11mm maximum height.
Littelfuse PLED6S technical specifications.
| Package/Case | DO-214AA |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.57(Max) |
| Package Width (mm) | 3.94(Max) |
| Package Height (mm) | 2.11(Max) |
| Mounting | Surface Mount |
| Jedec | DO-214AA |
| Type | LED Shunt |
| Minimum Breakdown Voltage | 6V |
| Cage Code | 75915 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541300080 |
| Schedule B | 8541300080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse PLED6S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.