Littelfuse PLS240A technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable |
| Output Type | RELAY |
| RoHS Compliant | Yes |
| Series | PLS |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse PLS240A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.