Littelfuse PMT3(310)35004F technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch (mm) | 4.4 |
| Wire Form | Shaped |
| Number of Terminals | 3 |
| Lead Diameter (mm) | 1 |
| Product Length (mm) | 12.4 |
| Product Depth (mm) | 9 |
| Product Height (mm) | 12.4 |
| Maximum Impulse Sparkover Voltage @ 100V/s | 900V |
| Typical Impulse Discharge Current @ 8/20us @ 10Times | 20kA |
| Typical AC Discharge Current @ 1s @ <= 10Times | 20A |
| Number of Electrodes | 3 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Maximum Capacitance @ 1MHz | 1.5pF |
| Typical DC Sparkover Voltage @ 100V/s | 350V |
| Cage Code | 75915 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse PMT3(310)35004F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.