Littelfuse PT222J2 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -80 |
| Tolerance | 0.1 |
| Terminal Placement | RADIAL |
| Resistance | 2252 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse PT222J2 to view detailed technical specifications.
No datasheet is available for this part.