The Q2004LT is a TO-220-3 packaged thyristor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a current rating of 4A and a hold current of 40mA. The device is lead free and RoHS compliant, making it suitable for use in a variety of applications. The Q2004LT is available in bulk packaging with a quantity of 500 units per package.
Littelfuse Q2004LT technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 4A |
| Hold Current | 40mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse Q2004LT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.