Littelfuse Q2016LH3 technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 16A |
| Hold Current | 35mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RMS Current (Irms) | 16A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse Q2016LH3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.