Littelfuse Q2040J7TP technical specifications.
| Hold Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 40A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse Q2040J7TP to view detailed technical specifications.
No datasheet is available for this part.