
Surface mount logic level TRIAC for 4-quadrant operation. Features 400V DC rated voltage and 4A RMS current. Operates across a -40°C to 125°C temperature range with a 20mA hold current. Packaged in a TO-252-3 (DPAK) plastic package, supplied on tape and reel. RoHS compliant.
Littelfuse Q4004D3RP technical specifications.
| Package/Case | TO-252-3 |
| Current Rating | 4A |
| Hold Current | 20mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| Weight | 0.139332oz |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse Q4004D3RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
