The Q4006DH3RP is a TRIAC from Littelfuse with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is rated for 400V DC and 6A RMS current. The device is packaged in a lead-free TO-252-3 package and is available in quantities of 2500 per reel. The Q4006DH3RP is RoHS compliant and suitable for surface mount applications.
Littelfuse Q4006DH3RP technical specifications.
| Package/Case | TO-252-3 |
| Current Rating | 6A |
| Hold Current | 15mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 6A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse Q4006DH3RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
