
The Q4006N4TP is a surface mount TRIAC from Littelfuse with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a current rating of 6A and a hold current of 50mA. The device is lead free and RoHS compliant, packaged in a TO-263-3 case with a quantity of 500 per rail/Tube packaging.
Littelfuse Q4006N4TP technical specifications.
| Package/Case | TO-263-3 |
| Current Rating | 6A |
| Hold Current | 50mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 6A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse Q4006N4TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
