The Q4008DH3RP is a surface mount TRIAC from Littelfuse with a current rating of 8A and a maximum operating temperature of 125°C. It is packaged in a TO-252-3 case and is lead free. The device is RoHS compliant and has a minimum operating temperature of -40°C. It is available in quantities of 2500 and is packaged in tape and reel.
Littelfuse Q4008DH3RP technical specifications.
| Package/Case | TO-252-3 |
| Current Rating | 8A |
| Hold Current | 15mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 8A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse Q4008DH3RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
