
Littelfuse Q4008R4 technical specifications.
| Package/Case | TO-220-3 |
| Channel Type | Bidirectional |
| Current Rating | 8A |
| Height | 0.37inch |
| Hold Current | 50mA |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RMS Current (Irms) | 8A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| Weight | 0.211644oz |
| Width | 4.78mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse Q4008R4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
