High-performance TRIAC with 400V repetitive peak off-state voltage (VDRM) and 10A RMS on-state current (IT(RMS)). Features a 3-terminal TO-220AB plastic package for efficient heat dissipation. Operates reliably across a wide temperature range from -40°C to 125°C. Single terminal position and RoHS compliant for environmental responsibility.
Littelfuse Q4010L5TP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| HTS Code | 8541.30.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse Q4010L5TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.