
Alternistor TRIAC, 400V V(DRM), 40A I(T)RMS, TO-218, ISOLATED TO-218, 3 PIN
Littelfuse Q4040K7 technical specifications.
| Package/Case | TO-218-3 |
| Current Rating | 40A |
| Hold Current | 120mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| RMS Current (Irms) | 40A |
| RoHS Compliant | Yes |
| Series | Qxx40xx |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse Q4040K7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.